Sign in to ask questions about the Dialight 521-9183 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9183 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9183 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.