
Single color red diffused LED emitter, T-1 3/4 (5mm) package. Features a round, domed, diffused lens style with a 60° viewing angle and 635nm wavelength. Operates with a 10mA forward current and 5V reverse voltage, providing 8mcd luminous intensity. Through-hole mounting, radial package, with a temperature range of -40°C to 85°C. RoHS compliant.
Dialight 521-9183F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.84mm |
| Forward Current | 10mA |
| Height | 10.95mm |
| Illumination Color | Red |
| Length | 5.84mm |
| Lens Color | Red |
| Lens Size | 4.83mm |
| Lens Style | Round, Domed, Diffused, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9183F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.