
This single green diffused LED has a luminous intensity of 60 millicandelas. It is available in a radial package with through hole mounting. The operating temperature range is from -55°C to 100°C. This product is not RoHS compliant.
Sign in to ask questions about the Dialight 521-9201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9201 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
