
Green LED emitter, 565nm wavelength, with a 2.8V forward voltage and 20mA forward current. This through-hole component features a diffused, round, domed lens with a 3mm diameter and a 60° viewing angle, providing 12.6mcd luminous intensity. Operating from -55°C to 100°C, it has a 30mA current rating and 5V reverse voltage, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 521-9210F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9210F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Current Rating | 30mA |
| Depth | 3.3mm |
| Diameter | 3.3mm |
| Forward Current | 20mA |
| Height | 6mm |
| Illumination Color | Green |
| Length | 3.3mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Voltage Rating | 2.8V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9210F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
