
Single Color LED, Red, Diffused, T-1, 3mm,
Dialight 521-9216 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 2.92mm |
| Height | 6mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 521 |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9216 to view detailed technical specifications.
No datasheet is available for this part.