
Red Uni-Color LED emitter, featuring a 635nm wavelength and 2.8V forward voltage. This through-hole component offers a 60° viewing angle and 10mcd luminous intensity. With a 20mA forward current rating and 30mA current rating, it operates within a -55°C to 100°C temperature range. The diffused, domed, round lens is red, housed in a T-1 radial package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 521-9216F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9216F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 30mA |
| Depth | 3.3mm |
| Diameter | 3.3mm |
| Forward Current | 20mA |
| Height | 6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Voltage Rating | 2.8V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9216F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
