Sign in to ask questions about the Dialight 521-9240F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9240F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 25mA |
| Forward Current | 10mA |
| Height | 8.94mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Tinted, Dome, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9240F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.