
Single Color Yellow LED emitter, T-1 3/4 (5mm) package with diffused, domed lens. Features a 20mA forward current, 3V forward voltage, and 583nm wavelength. Offers 8mcd luminous intensity and a 60° viewing angle. Operates within -55°C to 100°C, with 85mW max power dissipation. RoHS compliant, lead-free, and designed for through-hole mounting.
Dialight 521-9248F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Current Rating | 20mA |
| Depth | 5.84mm |
| Diameter | 5.84mm |
| Forward Current | 20mA |
| Height | 9.66mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 9.57mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Dome, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Voltage Rating | 3V |
| Wavelength | 583nm |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9248F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
