
Green LED emitter, 565nm wavelength, featuring a diffused, domed, round lens. This through-hole component offers a luminous intensity of 5.2mcd with a 60° viewing angle. Rated for 25mA current and 5V reverse voltage, it operates within a temperature range of -20°C to 100°C. Packaged in bulk, this lead-free, RoHS-compliant standard LED is designed for radial mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 521-9250F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9250F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Current Rating | 25mA |
| Depth | 5.84mm |
| Forward Current | 10mA |
| Height | 9.66mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Green |
| Lens Size | 4.83mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9250F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
