
Red diffused T-1 3/4 (5mm) through-hole LED emitter with a 50° viewing angle and 635nm wavelength. Features a 5.84mm diameter, 9.57mm height, and 5.84mm depth. Operates with a 2mA forward current and 7mA current rating, with a maximum power dissipation of 27mW. Rated for -55°C to 100°C, with a 5V reverse voltage and 2mcd luminous intensity.
Sign in to ask questions about the Dialight 521-9320F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9320F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 7mA |
| Depth | 5.84mm |
| Forward Current | 2mA |
| Height | 9.57mm |
| Illumination Color | Red |
| Length | 5.84mm |
| Lens Color | Red |
| Lens Size | 4.83mm |
| Lens Style | Round, Domed, Diffused, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 27mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9320F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
