
Green, single-color LED emitter with a T-1 (3mm) diffused, domed lens. Features a 20mA forward current rating, 5V reverse voltage, and 7.5V voltage rating. Operates within a -40°C to 85°C temperature range, emitting light at a 565nm wavelength with 19mcd luminous intensity and a 60° viewing angle. This RoHS compliant component is designed for through-hole mounting and comes in a plastic package.
Dialight 521-9323F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Current Rating | 20mA |
| Depth | 7.87mm |
| Diameter | 3.2mm |
| Forward Current | 20mA |
| Height | 5.86mm |
| Illumination Color | Green |
| Length | 4.06mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Voltage Rating | 7.5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9323F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.