
Single Color Red LED emitter, T-1 (3mm) package with diffused, round, domed lens. Features 2.2V forward voltage, 7mA current rating, and 1.6mcd luminous intensity at 635nm wavelength. Operates across a -55°C to 100°C temperature range with a 60° viewing angle. Through-hole mount, RoHS compliant, and 5V reverse voltage rating.
Dialight 521-9324F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 7mA |
| Depth | 3.3mm |
| Diameter | 3.3mm |
| Forward Current | 2mA |
| Height | 5.86mm |
| Illumination Color | Red |
| Length | 3.3mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9324F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
