
Single Color LED Emitter, Yellow, Diffused, T-1 (3mm) package. Features a 585nm wavelength, 1.6mcd luminous intensity, and 60° viewing angle. Operates with a 2mA forward current and 2.7V forward voltage, with a maximum reverse voltage of 5V. This through-hole mounted component has a diffused, domed, round lens and a maximum power dissipation of 20mW. Rated for operation between -55°C and 100°C, it is RoHS compliant.
Sign in to ask questions about the Dialight 521-9325F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9325F technical specifications.
| Package/Case | Radial |
| Color | Yellow, Green |
| Current Rating | 7mA |
| Depth | 3.3mm |
| Diameter | 3.3mm |
| Forward Current | 2mA |
| Height | 5.86mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Voltage Rating | 2.7V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9325F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
