
Single color LED emitter, green illumination, featuring a diffused, round, domed lens with a 3mm diameter. This through-hole component operates with a 7mA forward current and a 2.2V forward voltage, emitting light at a 565nm wavelength with a luminous intensity of 1.6mcd and a 60° viewing angle. It offers a wide operating temperature range from -55°C to 100°C and a maximum power dissipation of 20mW.
Sign in to ask questions about the Dialight 521-9326F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9326F technical specifications.
| Package/Case | T |
| Color | Green, Yellow |
| Current Rating | 7mA |
| Depth | 3.3mm |
| Diameter | 3.3mm |
| Forward Current | 7mA |
| Height | 5.86mm |
| Illumination Color | Green |
| Length | 5.97mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Dome, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9326F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
