Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm,
Dialight 521-9431F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 5.89mm |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 2.9mm |
| Lens Style | Clear, Tinted, Round, Domed, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.