Single color yellow LED emitter, radial package, through-hole mount. Features a diffused, tinted, flat lens with a 2mm diameter and 110° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, offering 3.7mcd luminous intensity. This lead-free, RoHS compliant component has a power dissipation of 85mW and a wide operating temperature range from -55°C to 100°C.
Dialight 521-9452F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 2.11mm |
| Forward Current | 20mA |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 4.82mm |
| Lens Color | Yellow |
| Lens Size | 2mm |
| Lens Style | Diffused, Tinted, Flat, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9452F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.