
This green diffused LED features a luminous intensity of 34 millicandelas and operates within a temperature range of -55°C to 100°C. It is available in a radial package with through hole mount. The LED is supplied in bulk packaging with 100 units per package.
Sign in to ask questions about the Dialight 521-9456F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9456F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Lens Style | Diffused, Tinted, Colorless |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 521 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9456F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.