
Dual color LED emitter with red and green illumination. Features a diffused white, round, domed lens with a 3mm diameter. This through-hole component operates with a 45mA forward current and a power dissipation of 140mW. It offers a luminous intensity of 4.7mcd and a 60° viewing angle, with a temperature range of -55°C to 100°C. The plastic package is RoHS compliant.
Dialight 521-9459F technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Current Rating | 45mA |
| Depth | 3.4mm |
| Forward Current | 45mA |
| Height | 5.7mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9459F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.