
The 521-9498 is a 3mm orange LED with a luminous intensity of 7mcd and a viewing angle of 60°. It has a radial package with a diameter of 3mm and a height of 6mm. The LED is mounted through a hole and is available in bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Dialight 521-9498 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9498 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 3mm |
| Height | 6mm |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 521 |
| Viewing Angle | 60° |
| Wavelength | 600nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9498 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
