
Single color green LED emitter, diffused, round domed lens, 2mm lens size. Features through-hole mounting with a radial package, 38° viewing angle, and 10mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 100W. Suitable for a wide temperature range from -40°C to 100°C, this RoHS compliant component offers reliable illumination.
Dialight 521-9632F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 14.37mm |
| Forward Current | 20mA |
| Height | 3.35mm |
| Illumination Color | Green |
| Length | 5.08mm |
| Lens Size | 2mm |
| Lens Style | Round, Domed, Diffused, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 38° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9632F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
