
Single color red LED emitter with a diffused, domed lens. Features a 3mm lens size and a 60° viewing angle, delivering 60mcd luminous intensity. Operates with a 40mA forward current and a 2.4V forward voltage. Housed in a T-1, 3mm plastic package with radial leads for through-hole mounting. RoHS compliant, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 521-9636F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9636F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 40mA |
| Depth | 3.3mm |
| Diameter | 3.3mm |
| Forward Current | 40mA |
| Height | 5.86mm |
| Illumination Color | Red |
| Length | 3.3mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Tinted, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Voltage Rating | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9636F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
