
Green LED emitter, T-1 3/4 (5mm) package, featuring a 565nm wavelength and 40mcd luminous intensity. This through-hole component operates with a 20mA forward current and a 30mA current rating, with a maximum reverse voltage of 5V. The diffused, domed, green lens provides a 60° viewing angle. Rated for operation between -55°C and 100°C, this RoHS compliant LED emitter is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 521-9674F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Current Rating | 30mA |
| Depth | 4.75mm |
| Forward Current | 20mA |
| Height | 8.21mm |
| Illumination Color | Green |
| Length | 4.75mm |
| Lens Color | Green |
| Lens Size | 4.75mm |
| Lens Style | Round, Domed, Diffused, Tinted, Dome, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9674F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
