The Dialight 521-9829F is a radial LED with an orange color and a luminous intensity of 3975mcd. It has a viewing angle of 30° and is available in a package quantity of 500. The LED is packaged in bulk and is RoHS compliant. It is designed for through hole mount and has a height of 8.9mm.
Dialight 521-9829F technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.9mm |
| Lens Style | Clear |
| Luminous Intensity | 3975mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.
