
This green LED features a diffused lens style and a luminous intensity of 12.3 millicandelas. It has a viewing angle of 60 degrees and operates within a temperature range of -55°C to 100°C. The LED is available in a through-hole mount configuration and has a power dissipation of 100 milliwatts.
Sign in to ask questions about the Dialight 550-0205-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-0205-004 technical specifications.
| Depth | 9.27mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 25mm |
| Lens Style | Diffused |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-0205-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.