Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-0307-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 20mA |
| Depth | 12.45mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 6.1mm |
| Lens Style | Diffused |
| Luminous Intensity | 12.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0307-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.