Red LED emitter, 635nm wavelength, featuring a 2V forward voltage and 20mA forward current. This diffused, round, domed, circular lens style component offers a 60° viewing angle and 12.3mcd luminous intensity. Designed for through-hole mounting, it operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 80mW. The component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-0405F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-0405F technical specifications.
| Color | Red |
| Depth | 9.27mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Circular |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage | 2V |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0405F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
