
Red, single-color LED array featuring four standard LEDs with a 60° viewing angle. Each LED emits red light at a 635nm wavelength, with a typical forward current of 20mA and a forward voltage rating of 2V. This diffused, round, domed lens array offers a luminous intensity of 12.3mcd and operates within a temperature range of -55°C to 100°C. Designed for through-hole mounting, the array measures 25mm in length, 13.96mm in width, and 5.97mm in height.
Sign in to ask questions about the Dialight 550-0407-004F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-0407-004F technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 5.97mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 13.96mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0407-004F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
