This red LED has a luminous intensity of 12.3 millicandelas and can handle forward currents of up to 20mA and total currents of 40mA. It emits light at a wavelength of 635nm and has a diffused lens style. The LED is available in a bulk packaging option with 50 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-0407-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 40mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 12.3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0407-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
