
This is a single red LED with a forward current of 13mA and a voltage rating of 5V. It has a luminous intensity of 2mcd and a viewing angle of 60°. The LED is available in a bulk packaging with 100 units per package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Dialight 550-0504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-0504 technical specifications.
| Color | Red |
| Current | 13mA |
| Forward Current | 13mA |
| Height | 5.85mm |
| Illumination Color | Red |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 655nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-0504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
