
Red diffused, round, domed T-1 3/4 (5mm) LED emitter. Features a 60° viewing angle and 655nm wavelength, delivering 2mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, within a -40°C to 85°C temperature range. Through-hole mount, lead-free, and RoHS compliant.
Sign in to ask questions about the Dialight 550-0504F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-0504F technical specifications.
| Color | Red |
| Current | 13mA |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 655nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0504F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
