
Red diffused T-1 3/4 (5mm) through-hole LED emitter with a 60° viewing angle. Features a 6.1mm diameter lens, 10.84mm depth, and operates at 13mA forward current with a 5V reverse voltage. Emits red light at a wavelength of 655nm, providing 2mcd luminous intensity. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Dialight 550-0505F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-0505F technical specifications.
| Color | Red |
| Current | 13mA |
| Depth | 10.84mm |
| Forward Current | 13mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 655nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0505F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
