
This red LED has a forward current of 13mA and a voltage rating of 5V. It measures 5mm in diameter and 6.1mm in height, with a viewing angle of 60°. The LED is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Dialight 550-0507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-0507 technical specifications.
| Color | Red |
| Current | 13mA |
| Diameter | 5mm |
| Forward Current | 13mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Length | 13.9mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 655nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-0507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
