
This red LED features a diffused, round, domed lens and is rated for 5V and 20mA. It has a luminous intensity of 2mcd and a viewing angle of 60°. The LED is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-0507-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 20mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0507-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.