
Red diffused T-1 3/4 (5mm) standard LED emitter with a 60° viewing angle and 655nm wavelength. Features 13mA forward current, 5V reverse voltage, and 7.5V operating supply voltage. This lead-free, RoHS compliant component offers 2mcd luminous intensity and operates within a -40°C to 85°C temperature range. Designed for through-hole mounting, it comes in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-0507F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 13mA |
| Depth | 6.1mm |
| Forward Current | 13mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 655nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0507F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
