
Green T-1 3/4 (5mm) through-hole LED emitter featuring a diffused, round, domed lens. This single-element LED operates with a forward current of 15mA and a typical current of 12mA, at a DC rated voltage of 5V. It emits green light with a wavelength of 565nm and a luminous intensity of 8mcd, offering a 60° viewing angle. The component is lead-free, RoHS compliant, and operates within a temperature range of -20°C to 85°C.
Dialight 550-0704F technical specifications.
| Color | Green |
| Current | 12mA |
| Depth | 6.1mm |
| Forward Current | 15mA |
| Height | 5.84mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| Width | 5.97mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0704F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.