This single green LED features a diffused lens style and a luminous intensity of 8 millicandela. It operates within a temperature range of -20°C to 85°C and is rated for 5V reverse voltage. The LED is available in bulk packaging with 50 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 12mA |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| RoHS | Compliant |