Green diffused T-1 3/4 (5mm) standard LED emitter with a 565nm wavelength and 8mcd luminous intensity. Features a 60° viewing angle and operates at 12mA forward current with a 5V reverse voltage. This RoHS compliant, lead-free component has a diffused, round, domed lens and is designed for through-hole mounting. Operating temperature range is -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-0705F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-0705F technical specifications.
| Color | Green |
| Current | 12mA |
| Depth | 10.84mm |
| Forward Current | 12mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0705F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
