
Green diffused T-1 3/4 (5mm) through-hole LED emitter. Features a 565nm wavelength and 12mA forward current, delivering 8mcd luminous intensity with a 60° viewing angle. Operates within a -20°C to 85°C temperature range and has a 5V reverse voltage rating. This RoHS compliant component is lead-free.
Dialight 550-0707F technical specifications.
| Color | Green |
| Current | 12mA |
| Depth | 6.1mm |
| Forward Current | 12mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Diffused, Round |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0707F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
