Dialight 550-0807-002 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Diameter | 4.83mm |
| Height | 6mm |
| Lead Length | 3.68mm |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-0807-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.