Single Color LED Array, Yellow, T-1 3/4, 5mm
Dialight 550-0807-004 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Dialight 550-0807-004 to view detailed technical specifications.
No datasheet is available for this part.