Dialight 550-0807-004F technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 13.96mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 25mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0807-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.