
Blue LED emitter, through-hole mount, T-1 3/4 (5mm) package. Features 1 LED element with a 30° viewing angle, clear lens, and 470nm wavelength. Operates at 20mA forward current and 3.8V voltage rating, delivering 1000mcd luminous intensity. RoHS compliant, with a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-1007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-1007F technical specifications.
| Color | Blue |
| Current | 20mA |
| Diameter | 5.21mm |
| Forward Current | 20mA |
| Height | 6.22mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Style | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 30° |
| Voltage Rating | 3.8V |
| Wavelength | 470nm |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
