
Red diffused, round, domed LED emitter with a 5mm T-1 3/4 package. Features a 1.8V forward voltage, 635nm wavelength, and 2mA typical current. Offers 2mcd luminous intensity and a 50° viewing angle. Operates from -55°C to 100°C and is lead-free and RoHS compliant. Through-hole mount design.
Dialight 550-1104F technical specifications.
| Color | Red |
| Current | 2mA |
| Depth | 6.1mm |
| Forward Current | 7mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 27mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1104F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
