
Single color red LED emitter, T-1 3/4 (5mm) package, featuring a diffused, round, domed lens. Operates with a forward current of 7mA at a voltage rating of 1.8V, delivering 2mcd luminous intensity at a 635nm wavelength. This through-hole mount component offers a 50° viewing angle and is RoHS compliant, with a power dissipation of 27mW. Operating temperature range spans from -55°C to 100°C.
Dialight 550-1105F technical specifications.
| Color | Red |
| Current | 2mA |
| Depth | 10.84mm |
| Forward Current | 7mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 27mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1105F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.