
Red diffused T-1 3/4 (5mm) through-hole LED emitter. Features a 1.8V forward voltage and 2mA forward current, with a typical luminous intensity of 2mcd at 635nm wavelength. This single-color LED has a diffused, round, domed lens with a 3mm diameter and a 50° viewing angle. Operating temperature range is -55°C to 100°C, with 27mW power dissipation.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 2mA |
| Diameter | 5mm |
| Forward Current | 2mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Length | 13.9mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 27mW |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| Width | 6.1mm |
| RoHS | Not Compliant |