
Yellow, single-color LED emitter featuring a T-1 3/4 (5mm) through-hole package. This diffused, tinted, round, domed lens LED operates at a forward current of 2mA and a voltage rating of 1.9V, producing a luminous intensity of 1.8mcd at a wavelength of 583nm. With a viewing angle of 50°, it offers a maximum operating temperature of 100°C and a minimum of -55°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Dialight 550-1204F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-1204F technical specifications.
| Color | Yellow |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| Wavelength | 583nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1204F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
