
This is a single-element LED with a diffused and colored lens style, emitting 110 millicandelas of luminous intensity at a forward current of 25 milliamperes. It can withstand a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The LED is available in bulk packaging and has a power dissipation of 75 milliwatts.
Sign in to ask questions about the Dialight 550-1710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-1710 technical specifications.
| Depth | 13.77mm |
| Forward Current | 25mA |
| Length | 6.1mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-1710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
