Sign in to ask questions about the Dialight 550-2204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-2204 technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 6.1mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 6.1mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| Wavelength | 563nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-2204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.