
Single Color LED Array, Green, T-1 3/4, 5mm,
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 10mA |
| Depth | 10.84mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
