This yellow LED has a luminous intensity of 6.3mcd and a viewing angle of 50°. It is available in a through hole package with dimensions 6.1mm x 6.1mm x 10.7mm. The LED operates at a voltage rating of 2.1V and a current of 10mA. It is not RoHS compliant.
Sign in to ask questions about the Dialight 550-2305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-2305 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Length | 10.7mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-2305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
